Edimax USB 2.0 Wireless Adapter
- RS Stock No.:
- 865-1404
- Mfr. Part No.:
- EW-7811USC
- Brand:
- Edimax
Subtotal (1 unit)*
£21.36
(exc. VAT)
£25.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £21.36 |
*price indicative
- RS Stock No.:
- 865-1404
- Mfr. Part No.:
- EW-7811USC
- Brand:
- Edimax
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Interface | USB 2.0 | |
| WiFi Standard | 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n | |
| WiFi Band | 2.4 GHz, 5GHz | |
| Wireless Data Rate | 433Mbit/s | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Interface USB 2.0 | ||
WiFi Standard 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n | ||
WiFi Band 2.4 GHz, 5GHz | ||
Wireless Data Rate 433Mbit/s | ||
