Netgear USB 2.0 Wireless Adapter
- RS Stock No.:
- 755-3188
- Mfr. Part No.:
- WNA1100
- Brand:
- Netgear
Stock information currently inaccessible
- RS Stock No.:
- 755-3188
- Mfr. Part No.:
- WNA1100
- Brand:
- Netgear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Interface | USB 2.0 | |
| WiFi Standard | 802.11b, 802.11g, 802.11n | |
| WiFi Band | 2.4GHz | |
| Wireless Data Rate | Up → 150Mbit/s | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Interface USB 2.0 | ||
WiFi Standard 802.11b, 802.11g, 802.11n | ||
WiFi Band 2.4GHz | ||
Wireless Data Rate Up → 150Mbit/s | ||
- COO (Country of Origin):
- CN
