Startech AC1200 WiFi USB 3.0 Wireless Adapter
- RS Stock No.:
- 138-5585
- Mfr. Part No.:
- USB867WAC22
- Brand:
- Startech
Stock information currently inaccessible
- RS Stock No.:
- 138-5585
- Mfr. Part No.:
- USB867WAC22
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Interface | USB 3.0 | |
| Wireless Connectivity | WiFi | |
| WiFi Rating | AC1200 | |
| WiFi Standard | 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n | |
| WiFi Band | 2.4 GHz, 5GHz | |
| Wireless Data Rate | 867Mbit/s | |
| Security Protocols | WEP, WPA, WPA2, WPS | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Interface USB 3.0 | ||
Wireless Connectivity WiFi | ||
WiFi Rating AC1200 | ||
WiFi Standard 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n | ||
WiFi Band 2.4 GHz, 5GHz | ||
Wireless Data Rate 867Mbit/s | ||
Security Protocols WEP, WPA, WPA2, WPS | ||
- COO (Country of Origin):
- TW
USB867WAC22 USB WIFI Adapter
The USB867WAC22 USB 3.0 AC1200 Wireless Network Adapter lets you add Wireless-AC connectivity to a desktop or laptop computer through USB 3.0.
With network applications like streaming HD video, online conferencing, file transfers and gaming becoming more demanding, this Wireless-AC adapter gives you exceptional speed and range for your office or home wireless network when paired with an 802.11ac router. The dual band Wi-Fi adapter supports maximum data rates of up to 867 Mbps on the 5GHz band (3x the speed of Wireless-N), plus up to 300 Mbps on the 2.4GHz band.
This versatile network card features a 2T2R (2 transmitter, 2 receiver) antenna design, with a physical WPS button for secure, one-touch device registration. To integrate with all of your networking devices, the adapter is also backward compatible with 802.11a/b/g/n networks.
Backed by a StarTech.com 2-year warranty, with free lifetime technical support.
With network applications like streaming HD video, online conferencing, file transfers and gaming becoming more demanding, this Wireless-AC adapter gives you exceptional speed and range for your office or home wireless network when paired with an 802.11ac router. The dual band Wi-Fi adapter supports maximum data rates of up to 867 Mbps on the 5GHz band (3x the speed of Wireless-N), plus up to 300 Mbps on the 2.4GHz band.
This versatile network card features a 2T2R (2 transmitter, 2 receiver) antenna design, with a physical WPS button for secure, one-touch device registration. To integrate with all of your networking devices, the adapter is also backward compatible with 802.11a/b/g/n networks.
Backed by a StarTech.com 2-year warranty, with free lifetime technical support.
Features & Benefits
• Wireless AC1200 compatible (867 Mbps + 300 Mbps)
• Compliant with 802.11 a/b/g/n/ac standards
• USB 3.0 host interface
• Dual band 2.4 / 5 GHz support (802.11ac is 5 GHz only)
• 2 Transmitter/2 Receiver (2x2:2) antenna configuration
• Supports WEP (64-128-bit), WPA and WPA2 wireless security
• WPS hardware button
• Supports WMM Quality of Service
• Supports Soft AP mode
• Experience faster wireless speed and better coverage with 802.11ac compatibility
• Ensure fast wireless with less interference through dual band 2.4 / 5 GHz operation
• Connect to existing wireless networks with 802.11a/b/g/n backward compatibility
• Compliant with 802.11 a/b/g/n/ac standards
• USB 3.0 host interface
• Dual band 2.4 / 5 GHz support (802.11ac is 5 GHz only)
• 2 Transmitter/2 Receiver (2x2:2) antenna configuration
• Supports WEP (64-128-bit), WPA and WPA2 wireless security
• WPS hardware button
• Supports WMM Quality of Service
• Supports Soft AP mode
• Experience faster wireless speed and better coverage with 802.11ac compatibility
• Ensure fast wireless with less interference through dual band 2.4 / 5 GHz operation
• Connect to existing wireless networks with 802.11a/b/g/n backward compatibility
Applications
• Replace or upgrade the wireless capabilities of your desktop or laptop to the latest standard
• Connect to the less congested 5 GHz Wi-Fi band to avoid interference from common wireless devices such as cordless phones
• Conference online, transfer files, stream HD video or game without lag, through faster wireless performance
• Connect to the less congested 5 GHz Wi-Fi band to avoid interference from common wireless devices such as cordless phones
• Conference online, transfer files, stream HD video or game without lag, through faster wireless performance
Whats in the package?
• Driver CD
• Instruction Manual
• USB Wireless Adapter
• Instruction Manual
• USB Wireless Adapter
