Silicon Labs EFR32FG1V132F32GM48-B0 1.85 → 3.8V Wireless MCU, 2.4 GHz Proprietary I2S, IrDA, RS485, Serial,

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
915-9971
Mfr. Part No.:
EFR32FG1V132F32GM48-B0
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Supported Protocol

2.4 GHz Proprietary

Supported Security Standards

AES 128/256, ECC, SHA-1, SHA-2

Supported Bus Interfaces

I2S, IrDA, RS485, Serial, UART, USART

Supply Voltage

1.85 → 3.8V

Dimensions

7.1 x 7.1 x 0.85mm

Height

0.85mm

Length

7.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7.1mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy