Silicon Labs EFR32FG1V132F32GM32-B0 1.85 → 3.8V Wireless MCU, 2.4 GHz Proprietary I2S, IrDA, RS485, Serial,
- RS Stock No.:
- 915-9962
- Mfr. Part No.:
- EFR32FG1V132F32GM32-B0
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 915-9962
- Mfr. Part No.:
- EFR32FG1V132F32GM32-B0
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Supported Protocol | 2.4 GHz Proprietary | |
| Supported Security Standards | AES 128/256, ECC, SHA-1, SHA-2 | |
| Supported Bus Interfaces | I2S, IrDA, RS485, Serial, UART, USART | |
| Supply Voltage | 1.85 → 3.8V | |
| Dimensions | 5.1 x 5.1 x 0.85mm | |
| Height | 0.85mm | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5.1mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Supported Protocol 2.4 GHz Proprietary | ||
Supported Security Standards AES 128/256, ECC, SHA-1, SHA-2 | ||
Supported Bus Interfaces I2S, IrDA, RS485, Serial, UART, USART | ||
Supply Voltage 1.85 → 3.8V | ||
Dimensions 5.1 x 5.1 x 0.85mm | ||
Height 0.85mm | ||
Length 5.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 5.1mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TW
