WIZnet Inc WIZ-RF40 1.9 → 3.6V WLAN Module UART

Unavailable
RS will no longer stock this product.
RS Stock No.:
725-7701
Mfr. Part No.:
WIZ-RF40
Brand:
WIZnet Inc
Find similar products by selecting one or more attributes.
Select all

Brand

WIZnet Inc

Supported Bus Interfaces

UART

Supply Voltage

1.9 → 3.6V

Dimensions

25 x 30 x 11.6mm

Height

11.6mm

Length

30mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

25mm

COO (Country of Origin):
KR

2.4GHz RF to Serial Module


RF to Serial Module
Worldwide 2.4GHz ISM band operation, 126 RF channels
Ultra low power, compact and low cost RF transceiver
Up to 2Mbps on-air data rate
Enhanced ShockBurst™ hardware link layer
Fast Microcontroller (8051 compatible)
Support to bidirectional transparent mode (UART)
Support to command mode for RF parameter setting (UART)
Embedded Chip ANT for efficient radiation
Embedded status LED
Support 8-bit Uart data communication (up to 57600 bps)
Compact dimensions 30 x 25 x 11.6 mm


WLAN - WIZnet