Phoenix Contact 1119246 24V dc WiFi Module, 802.11a, 802.11b/g, 802.11n
- RS Stock No.:
- 287-6454
- Mfr. Part No.:
- 1119246
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 287-6454
- Mfr. Part No.:
- 1119246
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Supported Protocol | 802.11a, 802.11b/g, 802.11n | |
| Supported Security Standards | IEEE 802.11 | |
| Supply Voltage | 24V dc | |
| Dimensions | 63 x 26 x 113mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Supported Protocol 802.11a, 802.11b/g, 802.11n | ||
Supported Security Standards IEEE 802.11 | ||
Supply Voltage 24V dc | ||
Dimensions 63 x 26 x 113mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Wireless module is a versatile and high-performance module that provides wireless connectivity for various applications. With its compatibility with WLAN 802.11 a, b, g, and n standards, as well as its frequency range of 2.4 GHz and 5 GHz, this module offers fast and reliable wireless communication. It has two external antenna connections for enhanced signal strength and comes with a wide temperature range of -40°C to +60°C, making it suitable for both indoor and outdoor environments. Additionally, the module features COMBICON and RJ45 connections for easy integration into existing networks. With its compact design and robust construction, the Wireless module - FL WLAN 2010 is a reliable solution for wireless connectivity in industrial and commercial settings.
2.4 GHz and 5 GHz frequency bands for versatile connectivity options
Two external antenna connections (RSMA-F) for enhanced signal strength
Wide temperature range of -40°C to +60°C for operation in harsh environments
COMBICON and RJ45 connections for easy integration into existing networks
Compact and durable design for reliable performance
Suitable for various applications including WLAN access points, clients, and mesh networks
Two external antenna connections (RSMA-F) for enhanced signal strength
Wide temperature range of -40°C to +60°C for operation in harsh environments
COMBICON and RJ45 connections for easy integration into existing networks
Compact and durable design for reliable performance
Suitable for various applications including WLAN access points, clients, and mesh networks
Related links
- Ezurio 453-00047C 3.6 V dc WiFi & Bluetooth Module IEEE 802.11n IEEE 802.11b/g
- MOXA UC-8200 WiFi-AC 24 V dc WiFi Module IEEE 802.11ac IEEE 802.11n
- Ezurio 453-00049 3.3 V WiFi & Bluetooth Module IEEE 802.11b/g IEEE 802.11n
- Ezurio 453-00046C 3.6 V dc WiFi & Bluetooth Module IEEE 802.11n IEEE 802.11b/g
- Ezurio 3.6 V WiFi & Bluetooth Module IEEE 802.11n IEEE 802.11b/g
- Phoenix Contact 1119246 24 V dc WiFi Module, IEEE 802.11 b/g/n
- Ezurio 3.3 V WiFi & Bluetooth Module 802.11a IEEE 802.11ac
- Ezurio 453-00048 3.3 V WiFi & Bluetooth Module 802.11a IEEE 802.11ac