Renesas Electronics RYZ014A000FZ00#HD0 3.1 → 4.5V BLE/LTE/WiFi Module, LTE ADC, GPIO, I2C, SPI, UART
- RS Stock No.:
- 249-8641
- Mfr. Part No.:
- RYZ014A000FZ00#HD0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 249-8641
- Mfr. Part No.:
- RYZ014A000FZ00#HD0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Supported Protocol | LTE | |
| Supported Bus Interfaces | ADC, GPIO, I2C, SPI, UART | |
| Supply Voltage | 3.1 → 4.5V | |
| Dimensions | 20.25 x 21.35mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Supported Protocol LTE | ||
Supported Bus Interfaces ADC, GPIO, I2C, SPI, UART | ||
Supply Voltage 3.1 → 4.5V | ||
Dimensions 20.25 x 21.35mm | ||
The Renesas Electronics RYZ014A is a complete certified LTE Category M1 module including base-band, RF and memory, for the design of connected machine-to-machine devices, and other Internet-of-Things devices with embedded LTE connectivity.
Monarch SQN3330 Cat-M1 baseband
Dual band RF front end
Memory and circuitry to meet 3GPP E-UTRA
Dual band RF front end
Memory and circuitry to meet 3GPP E-UTRA
