Ezurio 453-00014R 3 → 3.6V WLAN Module I2C, SPI, UART
- RS Stock No.:
- 210-0860
- Mfr. Part No.:
- 453-00014R
- Brand:
- Ezurio
Stock information currently inaccessible
- RS Stock No.:
- 210-0860
- Mfr. Part No.:
- 453-00014R
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Supported Security Standards | WEP, WPA, WPA2 | |
| Supported Bus Interfaces | I2C, SPI, UART | |
| Supply Voltage | 3 → 3.6V | |
| Dimensions | 10 x 10 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Supported Security Standards WEP, WPA, WPA2 | ||
Supported Bus Interfaces I2C, SPI, UART | ||
Supply Voltage 3 → 3.6V | ||
Dimensions 10 x 10 x 1.2mm | ||
- COO (Country of Origin):
- TW
Sterling-EWB integrated with chip antenna module. Sterling™-EWB is a high performance 2.4 GHz WLAN and Bluetooth combo module based on latest-generation silicon (Cypresss CYW4343W) with an integrated ST Micro STM32F412 Cortex M4 MCU.
Bluetooth 5.1 (Errata) BR DR/LE
Cortex M4 microprocessor
Operating voltage: 3.0V to 3.6V
Operating temperature: -40° to +85° C
Cortex M4 microprocessor
Operating voltage: 3.0V to 3.6V
Operating temperature: -40° to +85° C
