Ezurio 453-00013R 3.6 V WLAN Module, 802.11 b/g/n
- RS Stock No.:
- 210-0857
- Mfr. Part No.:
- 453-00013R
- Brand:
- Ezurio
Stock information currently inaccessible
- RS Stock No.:
- 210-0857
- Mfr. Part No.:
- 453-00013R
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | WLAN Module | |
| Supported Security Standards | WEP, WPA, WPA2 | |
| Output Power | 17.5dBm | |
| Data Rate | 65Mbps | |
| Frequency | 100MHz | |
| Length | 10mm | |
| Minimum Supply Voltage | 3V | |
| Width | 10 mm | |
| Maximum Supply Voltage | 3.6V | |
| Supported Protocols | 802.11 b/g/n | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 453-00013R | |
| Standards/Approvals | RoHS, EN 300 328 V1.9.1, AS/NZS 4268: 2012-A1:2013, and EN 55022:2010/AC:2011 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type WLAN Module | ||
Supported Security Standards WEP, WPA, WPA2 | ||
Output Power 17.5dBm | ||
Data Rate 65Mbps | ||
Frequency 100MHz | ||
Length 10mm | ||
Minimum Supply Voltage 3V | ||
Width 10 mm | ||
Maximum Supply Voltage 3.6V | ||
Supported Protocols 802.11 b/g/n | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 453-00013R | ||
Standards/Approvals RoHS, EN 300 328 V1.9.1, AS/NZS 4268: 2012-A1:2013, and EN 55022:2010/AC:2011 | ||
- COO (Country of Origin):
- TW
The Laird Connectivity Sterling-EWB integrated with U.FL module. Sterling™-EWB is a high performance 2.4 GHz WLAN and Bluetooth combo module based on latest-generation silicon (Cypresss CYW4343W) with an integrated ST Micro STM32F412 Cortex M4 MCU.
Bluetooth 5.1 (Errata) BR DR/LE
Cortex M4 microprocessor
Operating voltage: 3.0V to 3.6V
Operating temperature: -40° to +85° C
