Ezurio 450-0162R 3.2 - 3.6V BLE/WiFi Module

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
210-0828
Mfr. Part No.:
450-0162R
Brand:
Laird Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

Laird Connectivity

Supported Security Standards

WEP, WPA, WPA2

Supply Voltage

3.2 - 3.6V

Dimensions

15.6 x 21 x 2.32mm

COO (Country of Origin):
TW
The Laird Connectivity Sterling-LWB5 integrated with base SIP module. Sterling-LWB5 is a high performance 2.4 GHz and 5 GHz WLAN and Bluetooth Smart Ready combo module based on latest-generation silicon (Cypress’s BCM43353).

WLAN and Bluetooth coexistence
Operating voltage: VBAT = 3.20V to 3.60V

VDDIO = 1.71V to 1.89V
Operating temperature: -40 to +85o C