Silicon Labs MGM210P032JIA2 1.8 to 3.8V WiFi Module
- RS Stock No.:
- 196-4389
- Mfr. Part No.:
- MGM210P032JIA2
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 196-4389
- Mfr. Part No.:
- MGM210P032JIA2
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Supply Voltage | 1.8 to 3.8V | |
| Dimensions | 12.9 x 15 x 2.25mm | |
| Height | 2.25mm | |
| Length | 12.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Supply Voltage 1.8 to 3.8V | ||
Dimensions 12.9 x 15 x 2.25mm | ||
Height 2.25mm | ||
Length 12.9mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 15mm | ||
The MGM210P032JIA is a PCB module for Zigbee, Thread, Bluetooth and multiprotocol (Zigbee + Bluetooth) connectivity built around the EFR32MG21 Wireless Gecko Series 2 SoC. It is designed and optimized for the needs of IoT solutions for the smart home and for commercial/industrial applications with hostile RF environments, including smart lighting and building/factory automation.
The module delivers unparalleled RF range and performance. It also offers a powerful and energy-efficient ARM Cortex-M33 MCU core, 1024 kB of flash memory to enable future-proofing capabilities and OTA firmware updates, and a dedicated core for enhanced security features. In addition, its extended temperature rating makes it suitable for applications subject to extreme operating environments.
Supported by robust, industry-proven software and advanced development tools, MGM210P032JIA modules are a complete solution that can add mesh and Bluetooth networking capabilities to any design easily, minimizing development efforts, cost, and accelerating time to market.
The module delivers unparalleled RF range and performance. It also offers a powerful and energy-efficient ARM Cortex-M33 MCU core, 1024 kB of flash memory to enable future-proofing capabilities and OTA firmware updates, and a dedicated core for enhanced security features. In addition, its extended temperature rating makes it suitable for applications subject to extreme operating environments.
Supported by robust, industry-proven software and advanced development tools, MGM210P032JIA modules are a complete solution that can add mesh and Bluetooth networking capabilities to any design easily, minimizing development efforts, cost, and accelerating time to market.
