Microchip MRF24J40ME-I/RM 3 to 3.6V WiFi Module SPI
- RS Stock No.:
- 177-9631
- Mfr. Part No.:
- MRF24J40ME-I/RM
- Brand:
- Microchip
Subtotal (1 tray of 40 units)*
£634.64
(exc. VAT)
£761.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 40 + | £15.866 | £634.64 |
*price indicative
- RS Stock No.:
- 177-9631
- Mfr. Part No.:
- MRF24J40ME-I/RM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Supported Security Standards | AES128 | |
| Supported Bus Interfaces | SPI | |
| Supply Voltage | 3 to 3.6V | |
| Dimensions | 22.86 x 33.02 x 3.302mm | |
| Height | 3.302mm | |
| Length | 22.86mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 33.02mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Supported Security Standards AES128 | ||
Supported Bus Interfaces SPI | ||
Supply Voltage 3 to 3.6V | ||
Dimensions 22.86 x 33.02 x 3.302mm | ||
Height 3.302mm | ||
Length 22.86mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 33.02mm | ||
- COO (Country of Origin):
- TH
MRF24J40ME is a 2.4 GHz 802.15.4 radio transceiver module intended for longer range applications. The MRF24J40ME has an external antenna connector, matching circuitry, and supports the ZigBee®, MiWi™ and MiWi P2P protocols. The MRF24J40ME module connects to hundreds of PIC® microcontrollers via a 4-wire SPI interface and is an ideal solution for AMR/AMI metering, wireless sensor networks, home automation, building automation and consumer applications.
2.4 GHz Transceiver Module
Supports ZigBee®, MiWi™, and MiWi P2P protocols
Pin Compatible with MRF24J40MB and MRF24J40MC
External antenna connector: ultra miniature coaxial (U.FL), 50Ω with simple four-wire SPI interface to PIC® microcontroller
Integrated Crystal, Internal Voltage Regulator, Matching Circuitry, Power Amplifier, Low Noise Amplifier
Easy Integration into Final Product: Minimize Product Development, Quicker Time to Market
Supports ZigBee®, MiWi™, and MiWi P2P protocols
Pin Compatible with MRF24J40MB and MRF24J40MC
External antenna connector: ultra miniature coaxial (U.FL), 50Ω with simple four-wire SPI interface to PIC® microcontroller
Integrated Crystal, Internal Voltage Regulator, Matching Circuitry, Power Amplifier, Low Noise Amplifier
Easy Integration into Final Product: Minimize Product Development, Quicker Time to Market
