Microchip ATWILC1000-MR110PB 1.8 to 3.6V WiFi Module SDIO, SPI
- RS Stock No.:
- 177-9617
- Mfr. Part No.:
- ATWILC1000-MR110PB
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-9617
- Mfr. Part No.:
- ATWILC1000-MR110PB
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Supported Security Standards | WEP, WPA, WPA2 | |
| Supported Bus Interfaces | SDIO, SPI | |
| Supply Voltage | 1.8 to 3.6V | |
| Dimensions | 21.7 x 14.7 x 2.1mm | |
| Height | 2.1mm | |
| Length | 21.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 14.7mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Supported Security Standards WEP, WPA, WPA2 | ||
Supported Bus Interfaces SDIO, SPI | ||
Supply Voltage 1.8 to 3.6V | ||
Dimensions 21.7 x 14.7 x 2.1mm | ||
Height 2.1mm | ||
Length 21.7mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 14.7mm | ||
- COO (Country of Origin):
- TW
Microchip's SmartConnect ATWILC1000 is an 802.11 b/g/n IoT link controller module. The ATWILC1000 connects to Microchip AVR/SMART MCUs, SMART MPUs, and other processors with minimal resource requirements with a simple SPI/SDIO-to-Wi-Fi interface. The ATWILC1000 supports single stream 1x1 802.11n mode providing tested throughput of up to 46 Mbps UDP & 28 Mbps TCP/IP. The ATWILC1000 features a fully integrated Power Amplifier, LNA, Switch and Power Management. The only external clock source needed is a high-speed crystal or oscillator. The ATWILC1000 can be used in Linux, RTOS or Baremetal Environments.
Integrated PA and T/R Switch
Superior Sensitivity and Range via advanced PHY signal processing
Wi-Fi Direct, station mode and Soft-AP support
Supports Personal & Enterprise WEP, WPA, WPA2 Security
On-chip memory management engine to reduce host load
SPI and SDIO host interfaces
Operating temperature range of -40C to +85C
Superior Sensitivity and Range via advanced PHY signal processing
Wi-Fi Direct, station mode and Soft-AP support
Supports Personal & Enterprise WEP, WPA, WPA2 Security
On-chip memory management engine to reduce host load
SPI and SDIO host interfaces
Operating temperature range of -40C to +85C
