Lantronix XPC240100S 3.3V WiFi Module
- RS Stock No.:
- 174-9575
- Mfr. Part No.:
- XPC240100S
- Brand:
- Lantronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-9575
- Mfr. Part No.:
- XPC240100S
- Brand:
- Lantronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lantronix | |
| Supply Voltage | 3.3V | |
| Dimensions | 17 x 25 x 2 mm, 22 x 35.5 x 2.73mm | |
| Height | 2 mm, 2.73mm | |
| Length | 17 mm, 22mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 25 mm, 35.5mm | |
| Select all | ||
|---|---|---|
Brand Lantronix | ||
Supply Voltage 3.3V | ||
Dimensions 17 x 25 x 2 mm, 22 x 35.5 x 2.73mm | ||
Height 2 mm, 2.73mm | ||
Length 17 mm, 22mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 25 mm, 35.5mm | ||
Delivering seamless and secure Ethernet, Wi-Fi and Bluetooth connectivity, Lantronix xPico 200 series allows OEMS to build and deploy their smart connected products with reduced complexity and lower risk.
Dual-band Wi-Fi (802.11 a/b/g/n) and Ethernet
xPico 250 Only – Dual-mode Bluetooth (BT and BLE)
Automatic network connection management
Concurrent Soft AP + client mode for direct wireless service access without disrupting machine field operations
Enables operation as network co-processor or wireless MCU
Device Management via Lantronix Gateway Central™
Pre-integration with MACH10™ IoT platform
Industrial-grade design for operation in extreme environments (-40 C to +85 C)
Remote updates and management via Lantronix Gateway Central™
xPico 250 Only – Dual-mode Bluetooth (BT and BLE)
Automatic network connection management
Concurrent Soft AP + client mode for direct wireless service access without disrupting machine field operations
Enables operation as network co-processor or wireless MCU
Device Management via Lantronix Gateway Central™
Pre-integration with MACH10™ IoT platform
Industrial-grade design for operation in extreme environments (-40 C to +85 C)
Remote updates and management via Lantronix Gateway Central™
