Murata LBWA1ZV1CD-716 WiFi Module, 802.11b/g, 802.11n GPIO, I2C, PWM, SPI, UART

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-2375
Mfr. Part No.:
LBWA1ZV1CD-716
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Supported Protocol

802.11b/g, 802.11n

Supported Bus Interfaces

GPIO, I2C, PWM, SPI, UART

Dimensions

7.9 x 10 x 1.25mm

Height

1.25mm

Length

10mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7.9mm

COO (Country of Origin):
CN

LBWA1ZV1CD 2.4GHz WiFi Module


The Type 1CD module offers 2.4 GHz IEEE802.11b/g/n WLAN functionality. The ultra-small module is based on the Cypress Chipset CYW43362. It includes the STMicroelectronics STM32F405 ARM Cortex-M4 processor, operating at 168 MHz with 120 kB RAM and 23 free Input/Outputs. The software hosted on the module features a WiFi driver, TCP/IP stack and End-to-End security. The impOS 34 provides edge-to-cloud security and IoT connectivity services.

Interfaces UART, SPI

RF Output Power +17 dBm

UL 2900-2-2 Certified

External Antenna

LGA Package

Operating Supply Voltage 3.3 V

Dimensions 10 x 7.9 x 1.25 mm