3M Speedglas 9100 FX Air Flip-Up Welding Helmet, Auto-Darkening Lens, Adjustable Headband, 45 x 93mm Lens
- RS Stock No.:
- 206-5735
- Mfr. Part No.:
- 7000044611
- Brand:
- 3M
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£437.78
(exc. VAT)
£525.34
(inc. VAT)
- RS Stock No.:
- 206-5735
- Mfr. Part No.:
- 7000044611
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Welding Helmet | |
| Series | Speedglas 9100 FX Air | |
| Auto Darkening Lens | Yes | |
| Lens Size | 45 x 93mm | |
| Flip Up | Yes | |
| Adjustable Headband | Yes | |
| Filter | No Filter Included | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Welding Helmet | ||
Series Speedglas 9100 FX Air | ||
Auto Darkening Lens Yes | ||
Lens Size 45 x 93mm | ||
Flip Up Yes | ||
Adjustable Headband Yes | ||
Filter No Filter Included | ||
RoHS Status: Not Applicable
3M Welding Helmet, 0.1ms Light/Dark Switching Time, Natural Colour Lens - Speedglas FX Air Series - 7000044611
Looking for a bright spark that can protect your face and eyes? Pull on this welding helmet from 3M. When paired with a compatible filter (such as 817-9340), it provides a wide field of vision for arc welding via its 73 x 107mm viewing area. Auto-darkening means you waste no time adjusting your helmet, as it switches between normal brightness and darkened protection in a flash when you fire up the welder.
Features & Benefits
• Air supply via powered respirator helps you breathe easy
• Flip-up 45 x 93mm lens for convenience
• Side window enhances peripheral vision
• Flip-up 45 x 93mm lens for convenience
• Side window enhances peripheral vision
Applications
• Automotive repairs
• Engineering workshops
• Construction sites
• Engineering workshops
• Construction sites
How long does the battery last on this welding helmet?
The lithium-ion battery lasts approximately 7 to 9 hours, providing you with a full day of use between charges. It recharges in roughly 4.5 hours.
Why choose 3M?
3M are renowned for providing excellent tools and safety equipment for welding applications. Combined with RS fantastic customer service, 3M provides a comprehensive range of welding equipment to suit a variety of industries. For safe and reliable welding equipment, 3M are a name you can trust.

