WELDLINE Flip-Up Welding Helmet, 105 x 50mm Lens
- RS Stock No.:
- 146-5763
- Mfr. Part No.:
- W000011115
- Brand:
- WELDLINE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5763
- Mfr. Part No.:
- W000011115
- Brand:
- WELDLINE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WELDLINE | |
| Type | Welding Helmet | |
| Lens Size | 105 x 50mm | |
| Flip Up | Yes | |
| Select all | ||
|---|---|---|
Brand WELDLINE | ||
Type Welding Helmet | ||
Lens Size 105 x 50mm | ||
Flip Up Yes | ||
Leather helmets in for welding operations in difficult access place, dedicated to short time applications and control
Grain leather
Folding model, ideal for supervisors
Very light (120 grammes)
Delivered with 105 x 50 mm shade 11 glass
Folding model, ideal for supervisors
Very light (120 grammes)
Delivered with 105 x 50 mm shade 11 glass
