WELDLINE Flip-Up Welding Helmet, Auto-Darkening Lens, 97 x 60mm Lens
- RS Stock No.:
- 146-5762
- Mfr. Part No.:
- W000372468
- Brand:
- WELDLINE
Subtotal (1 unit)*
£834.65
(exc. VAT)
£1,001.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £834.65 |
*price indicative
- RS Stock No.:
- 146-5762
- Mfr. Part No.:
- W000372468
- Brand:
- WELDLINE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WELDLINE | |
| Type | Welding Helmet | |
| Auto Darkening Lens | Yes | |
| Lens Size | 97 x 60mm | |
| Flip Up | Yes | |
| Select all | ||
|---|---|---|
Brand WELDLINE | ||
Type Welding Helmet | ||
Auto Darkening Lens Yes | ||
Lens Size 97 x 60mm | ||
Flip Up Yes | ||
WELDLINE Welding Helmet
The WELDLINE green flip air welding mask has a lens of size 97mm x 60mm. This product provides the ultimate welder protection. It is a composite material and a completely new solution designed to protect welders in the most effective way.
Features and Benefits
• The ZEPHYR airflow system
• A protected hose connection
• A shoulder strap
• A battery charger
• An airflow-meter
• One extra filter
• A protected hose connection
• A shoulder strap
• A battery charger
• An airflow-meter
• One extra filter
