3M Adflo Li-ion battery for use with 3M Adflo Powered Air Respirator
- RS Stock No.:
- 206-5752
- Mfr. Part No.:
- 7000144538
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-5752
- Mfr. Part No.:
- 7000144538
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Li-ion battery | |
| For Use With | 3M Adflo Powered Air Respirator | |
| Series | Adflo | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Li-ion battery | ||
For Use With 3M Adflo Powered Air Respirator | ||
Series Adflo | ||
RoHS Status: Not Applicable
3M Adflo Li-ion Battery
The 3M Adflo series Li-ion battery is our standard battery designed for use with powered air respirator. This battery fully charges in about 4-5 hours depending on residual capacity. When new, the fully-charged battery provides between 7 and 9 hours of operating time when the respirator is used with a new particle filter and a standard airflow setting.
Features and Benefits
• Standard Li-ion battery
• Lightweight and compact for optimum user comfort
• Lightweight and compact for optimum user comfort
Applications
Can safely be used with appropriate welding masks for most welding applications.
Standard Li-ion battery
Lightweight and compact for optimum user comfort
Lightweight and compact for optimum user comfort
Why choose 3M?
3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.
