Gentex Neck Protector for use with Pureflo ESM+ PF33 Helmet

Subtotal (1 unit)*

£82.20

(exc. VAT)

£98.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.20

*price indicative

RS Stock No.:
800-373
Mfr. Part No.:
PR01105SP
Brand:
Gentex
Find similar products by selecting one or more attributes.
Select all

Brand

Gentex

Sub Type

Neck Protector

Product Type

Face Shield

For Use With

Pureflo ESM+ PF33 Helmet

Lens Shade

Shade 3 Green Visor, Shade 4/5 Gold Visor, Shade 5 Green Visor

Standards/Approvals

EN 166:2002 1B39, EN 12941:1998 + A2:2008 TH3P AS/NZS 1716:2012, IECEx Certificate: IECEx CML 18.0213X, EN 397:2012+A1:2012, ATEX Certificate: CML 18ATEX2404X

RoHS Status: Exempt

COO (Country of Origin):
GB
The Gentex Spark shield neck cape is designed to offer superior protection in hazardous environments. Its flame-retardant properties enhance safety while maintaining comfort during use.

Flame retardant material ensures safety in high-risk areas

Lightweight design promotes ease of movement

Customisable fit for enhanced user comfort

Compatible with various protective gear for integrated safety solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy