Gentex Neck Protector for use with Pureflo ESM+ PF33 Helmet
- RS Stock No.:
- 800-371
- Mfr. Part No.:
- PR01461SP
- Brand:
- Gentex
Image representative of range
Subtotal (1 unit)*
£35.57
(exc. VAT)
£42.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.57 |
*price indicative
- RS Stock No.:
- 800-371
- Mfr. Part No.:
- PR01461SP
- Brand:
- Gentex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Product Type | Face Shield | |
| Sub Type | Neck Protector | |
| For Use With | Pureflo ESM+ PF33 Helmet | |
| Standards/Approvals | IECEx Certificate: IECEx CML 18.0213X, EN 12941:1998 + A2:2008 TH3P AS/NZS 1716:2012, ATEX Certificate: CML 18ATEX2404X, ATEX Classification: II 3 G D Gas Code: Ex ic IIC T4 Gc Dust Code: Ex ic IIIC T135° Dc, EN 397:2012+A1:2012, Eye/Face Protection EN 166:2002 1B39 | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Product Type Face Shield | ||
Sub Type Neck Protector | ||
For Use With Pureflo ESM+ PF33 Helmet | ||
Standards/Approvals IECEx Certificate: IECEx CML 18.0213X, EN 12941:1998 + A2:2008 TH3P AS/NZS 1716:2012, ATEX Certificate: CML 18ATEX2404X, ATEX Classification: II 3 G D Gas Code: Ex ic IIC T4 Gc Dust Code: Ex ic IIIC T135° Dc, EN 397:2012+A1:2012, Eye/Face Protection EN 166:2002 1B39 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex PureFlo ESM+ is a configurable system available with a range of parts and accessories for specific user requirements. These products are genuine accessories used in Industrial environment.
Highly Durable
Meets industrial standard
Related links
- Gentex Neck Protector for use with Pureflo ESM+ PF33 Helmet
- Gentex Neck Protector for use with PureFlo ESM+ Helmet
- Gentex Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Green Lens Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Gold Lens Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Face Shield for use with Pureflo ESM+ PF33 Helmet
- Gentex Fire Retardant Face Seal for use with Pureflo ESM+ PF33 Helmet
- Gentex Headband for use with PureFlo ESM+ Helmet
