3M Lithium-ion Battery for use with Adflo Respirator

Subtotal (1 unit)*

£301.53

(exc. VAT)

£361.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£301.53

*price indicative

RS Stock No.:
611-097
Mfr. Part No.:
7100279645
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Lithium-ion Battery

Product Type

Battery

For Use With

Adflo Respirator

Material

Lithium-Ion

Standards/Approvals

RoHS

COO (Country of Origin):
DE

3M Battery, Lithium-Ion, For Use With Adflo Respirator - 7100279645


This battery provides portable power for powered breathing apparatus, designed for use with Adflo respirator units and manufactured using lithium-ion cell chemistry. It meets RoHS environmental standards and serves as a rechargeable energy source within respirator systems.

Features and Benefits:


• Lithium-ion chemistry delivers sustained energy for extended operation
• RoHS approval reduces hazardous substance content for safer disposal
• Designed as a replacement pack to restore respirator run time

Applications


• Used with Adflo respirator for powered Air supply
• Suitable for field replacement of worn battery packs
• Can be used where a rechargeable breathable-Air power source is required

Is this compatible with existing Adflo units?


It connects directly to Adflo respirator equipment and functions as the specified lithium-ion replacement battery.

What environmental standard does it observe?


The battery conforms to RoHS limits on restricted substances and materials.

Is the battery intended for repeated charging and typical field maintenance?


Yes, its rechargeable design supports multiple charge/discharge cycles compatible with regular operational upkeep.

What regulatory substance standard does the battery meet regarding restricted materials?


The unit conforms to RoHS requirements for control of specified hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy