3M Maxim Scratch Resistant Anti Mist Welding Glasses
- RS Stock No.:
- 740-1463
- Mfr. Part No.:
- 13323-00000P
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-1463
- Mfr. Part No.:
- 13323-00000P
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Shade | 3 | |
| Lens Colour | Green | |
| UV Protection | Yes | |
| Glasses/Goggles | Glasses | |
| Frame Colour | Black | |
| Adjustable Temples | Yes | |
| Lens Material | Polycarbonate (PC) | |
| Anti-Mist Coating | Yes | |
| Scratch Resistant | Yes | |
| Series | Maxim | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Shade 3 | ||
Lens Colour Green | ||
UV Protection Yes | ||
Glasses/Goggles Glasses | ||
Frame Colour Black | ||
Adjustable Temples Yes | ||
Lens Material Polycarbonate (PC) | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Series Maxim | ||
RoHS Status: Not Applicable
Standards
EN166: 2001, Associated EN169
