uvex Scratch Resistant Welding Glasses
- RS Stock No.:
- 175-0347
- Mfr. Part No.:
- 9161146
- Brand:
- Uvex
Stock information currently inaccessible
- RS Stock No.:
- 175-0347
- Mfr. Part No.:
- 9161146
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Lens Shade | 6 | |
| Lens Colour | Grey | |
| UV Protection | No | |
| Glasses/Goggles | Glasses | |
| Frame Colour | Black, Green | |
| Adjustable Temples | No | |
| Lens Material | PC | |
| Frame Material | PC | |
| Anti-Mist Coating | No | |
| Scratch Resistant | Yes | |
| EN166 Lens Marking | 1 | |
| EN166 Frame Marking | F | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Lens Shade 6 | ||
Lens Colour Grey | ||
UV Protection No | ||
Glasses/Goggles Glasses | ||
Frame Colour Black, Green | ||
Adjustable Temples No | ||
Lens Material PC | ||
Frame Material PC | ||
Anti-Mist Coating No | ||
Scratch Resistant Yes | ||
EN166 Lens Marking 1 | ||
EN166 Frame Marking F | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Over specs for use over prescription spectacles
Unrestricted peripheral vision
Pressure-free fit through uvexduo-flexsi dearms
Side arm length adjustment
Suitable for use over most prescription spectacles
Model 9161.014 available without coating and with polycarbonate side arms
Unrestricted peripheral vision
Pressure-free fit through uvexduo-flexsi dearms
Side arm length adjustment
Suitable for use over most prescription spectacles
Model 9161.014 available without coating and with polycarbonate side arms
Comportable welding overspec
Super panoramic lens with 180° visual view
Excellent, pressure-free fit
Excellent indirect ventilation due to special side arm design
Temple length adjustments
Uvex duo-flex temples for maximum wearer comfort
New filter technology
Perfect colour recognition conforms to uvex grey sun glare filters
UV and IR radiation protection
Minimises damage from welding sparks
Super panoramic lens with 180° visual view
Excellent, pressure-free fit
Excellent indirect ventilation due to special side arm design
Temple length adjustments
Uvex duo-flex temples for maximum wearer comfort
New filter technology
Perfect colour recognition conforms to uvex grey sun glare filters
UV and IR radiation protection
Minimises damage from welding sparks
