Teng Tools Magnet for sheet metal Magnet

Image representative of range

Subtotal (1 unit)*

£23.40

(exc. VAT)

£28.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 12 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.40

*price indicative

RS Stock No.:
810-996
Mfr. Part No.:
MH90
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Magnet

Sub Type

Magnet

For Use With

sheet metal

COO (Country of Origin):
TW
The Teng Tools magnetic holder is Ideal for securely positioning sheet metal, pipes, and tubes during welding. It enables precise holding at specific angles, ensuring accuracy and stability in various welding tasks.

Holds materials securely at 45° or 90° for EXACT angle alignment

Suitable for flat or round surfaces MADE of ferrous materials

Magnetic force rated at 30kg for reliable holding strength

Net weight of 756g ensures a stable and robust performance

Manufactured in Taiwan, designed for professional use in demanding sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy