Stock information currently inaccessible
- RS Stock No.:
- 673-169
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Accessory Type | Heat Shield | |
| For Use With | Gas Soldering | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Accessory Type Heat Shield | ||
For Use With Gas Soldering | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Mineral Wool Heat Shield Insulation Material
Mineral Wool with outstanding thermal qualities and natural abilities that traps the air goes under the classification of the best insulating material. Looking for a reliable and flexible Heat Shield that can be easily bent to shapes and will protect your walls from damage while keeping your budget under control?
High-performance with a minimal weight that is easy to install and fulfil any surface that needs special insulation care. Our 280 x 200 x 5 x mm thick material belonging to welding accessories is particularly essential in gas welding applications and perfectly cooperates for use with soldering pipes projects.
The upper surface has an aluminium base providing extra thermal, heat protection while showing significant immune to UV rays, meaning the optimal performance of the material over a long time.
Regardless of which welding methods, such as MIG (Metal inert gas) or TIG (Tungsten inert gas) you are going to use for your next project, it is essential to accommodate only approved and tested Heat Shield material.
High-performance with a minimal weight that is easy to install and fulfil any surface that needs special insulation care. Our 280 x 200 x 5 x mm thick material belonging to welding accessories is particularly essential in gas welding applications and perfectly cooperates for use with soldering pipes projects.
The upper surface has an aluminium base providing extra thermal, heat protection while showing significant immune to UV rays, meaning the optimal performance of the material over a long time.
Regardless of which welding methods, such as MIG (Metal inert gas) or TIG (Tungsten inert gas) you are going to use for your next project, it is essential to accommodate only approved and tested Heat Shield material.
Features and Benefits
- Our essential welder material provides high-quality with minimal weight
- The Heat Shield has an elastic structure, meaning ease of fulfilment
- This shielding welder has a natural ability to absorb noise and presents pretty good incombustible qualities reducing the risk of fire quite substantially
- These heat protectors are ready to use immediately, avoiding the lengthy design process
- The welder Heat Shield is an excellent thermal insulator
- The price is displayed showing both - ex VAT and inc VAT to help you make the right decision
Applications
The Heat Shield protects walls and objects while using all propane and butane torches. It is also commonly used and seen in:
- Soldering pipes
- Gas soldering
- Protecting components from absorbing excessive heat
