Stock information currently inaccessible
- RS Stock No.:
- 918-5107
- Mfr. Part No.:
- 05726
- Brand:
- SIP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Welder Type | Arc Welder | |
| Supply Voltage | 230V | |
| Output Current | 140A | |
| Maximum Electrode Size | 3.2mm | |
| Weight | 8.4kg | |
| Minimum Electrode Size | 1.6mm | |
| Model Number | P174 | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Welder Type Arc Welder | ||
Supply Voltage 230V | ||
Output Current 140A | ||
Maximum Electrode Size 3.2mm | ||
Weight 8.4kg | ||
Minimum Electrode Size 1.6mm | ||
Model Number P174 | ||
- COO (Country of Origin):
- CN
