SIP Welder 85 → 200A, 240V

Unavailable
RS will no longer stock this product.
RS Stock No.:
189-5260
Mfr. Part No.:
5725
Brand:
SIP
Find similar products by selecting one or more attributes.
Select all

Brand

SIP

Supply Voltage

240V

Welder Type

Arc Welder

Output Current

85 → 200A

Maximum Electrode Size

5mm

Weight

22.6kg

Output Voltage

26V

Minimum Electrode Size

2.5mm

Model Number

T251P

COO (Country of Origin):
CN
The SIP T251P-ARC Transformer Welder has infinitely variable stepless output, giving superb versatility, plus an electrode-to-power gauge, which enables rapid setting of output current.

Features


230v (20amp) / 400v (10amp) supply
85amp - 250amp (peak) output current
2.5mm - 5.0mm maximum electrode size
2.0mm - 9.0mm weld thickness (mild steel)
Electrode-to-power gauge for rapid setting
Infinitely variable step-less power output
Wheel-mounted for practical movement
Supplied with the following accessories:
Wheel kit and chipping hammer
2 metre cable w/ electrode holder
2 metre Earth cable and clamp
Handheld welding face shield