GCE Plasma Cutting Machine, 230V ac
- RS Stock No.:
- 141-2950
- Mfr. Part No.:
- PLPM040COM
- Brand:
- GCE
Stock information currently inaccessible
- RS Stock No.:
- 141-2950
- Mfr. Part No.:
- PLPM040COM
- Brand:
- GCE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCE | |
| Supply Voltage | 230V ac | |
| Weight | 18kg | |
| Model Number | PLPM040COM | |
| Plug Type | Schuko CEE 7/7 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand GCE | ||
Supply Voltage 230V ac | ||
Weight 18kg | ||
Model Number PLPM040COM | ||
Plug Type Schuko CEE 7/7 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
