Stock information currently inaccessible
- RS Stock No.:
- 134-6922
- Mfr. Part No.:
- 05736
- Brand:
- SIP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Supply Voltage | 230V | |
| Welder Type | MIG Welder | |
| Output Current | 30 → 135A | |
| Weight | 22kg | |
| Output Voltage | 18V | |
| Model Number | T136 | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Supply Voltage 230V | ||
Welder Type MIG Welder | ||
Output Current 30 → 135A | ||
Weight 22kg | ||
Output Voltage 18V | ||
Model Number T136 | ||
- COO (Country of Origin):
- CN
