Stock information currently inaccessible
- RS Stock No.:
- 401-822
- Mfr. Part No.:
- 25088
- Brand:
- SIP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Supply Voltage | 230V | |
| Welder Type | Spot Welder | |
| Weight | 6kg | |
| Model Number | Spotmatic P2PT | |
| Plug Type | Type G - British 3-pin | |
| Welding Capacity | 2 x 2mm | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Supply Voltage 230V | ||
Welder Type Spot Welder | ||
Weight 6kg | ||
Model Number Spotmatic P2PT | ||
Plug Type Type G - British 3-pin | ||
Welding Capacity 2 x 2mm | ||
- COO (Country of Origin):
- IT
