Kern Weighing Scale, 10.1kg Weight Capacity Type C - European Plug, Type G - British 3-pin, With RS Calibration
- RS Stock No.:
- 703-0415
- Mfr. Part No.:
- KB 10000-1N
- Brand:
- Kern
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-0415
- Mfr. Part No.:
- KB 10000-1N
- Brand:
- Kern
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
KB Series Precision Balances
Two balances, 1210g (KB 1200-2) or 10100g (KB 10000-1) weighing range
Precise counting – automatic reference optimisation gradually improves the average value of the piece weight
Selectable standard or user programmable weighing units – display directly in special units, such as the length of thread g/m, paper weight g/m2 or similar
Tare deduction function
RS-232 data interface
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
IP54 spray and dust protected
Underfloor weighing – load support with hook on the underside of the balance
Stainless steel weighing plate
Auto-Off after 3 minutes
9mm LCD
230V mains adapter (supplied)
Stabilisation time 3s
Dimensions (WxDxH); 165 x 230 x 80mm
Selectable standard or user programmable weighing units – display directly in special units, such as the length of thread g/m, paper weight g/m2 or similar
Tare deduction function
RS-232 data interface
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
IP54 spray and dust protected
Underfloor weighing – load support with hook on the underside of the balance
Stainless steel weighing plate
Auto-Off after 3 minutes
9mm LCD
230V mains adapter (supplied)
Stabilisation time 3s
Dimensions (WxDxH); 165 x 230 x 80mm
Supplied with
mains adaptor; protective cover; instruction manual.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 10.1kg |
Scale Type | Counting |
Resolution | 0.1 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 150mm |
Weighpan Width | 170mm |
Net Weight | 1.1kg |
Model Number p | KB 10000-1N |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +40°C |
- RS Stock No.:
- 703-0415
- Mfr. Part No.:
- KB 10000-1N
- Brand:
- Kern