Kern Weighing Scale, 10.1kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British
- RS Stock No.:
- 700-7073
- Mfr. Part No.:
- KB 10000-1N
- Brand:
- Kern
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£323.49
(exc. VAT)
£388.19
(inc. VAT)
- RS Stock No.:
- 700-7073
- Mfr. Part No.:
- KB 10000-1N
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 10.1kg | |
Scale Type | Counting | |
Resolution | 0.1 g | |
Parts Counting | Yes | |
Interface Type | RS232 | |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
Weighpan Length | 150mm | |
Weighpan Width | 170mm | |
Net Weight | 1.1kg | |
Model Number p | KB 10000-1N | |
Maximum Operating Temperature | +40°C | |
Minimum Operating Temperature | +10°C | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 10.1kg | ||
Scale Type Counting | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 150mm | ||
Weighpan Width 170mm | ||
Net Weight 1.1kg | ||
Model Number p KB 10000-1N | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature +10°C | ||
RoHS Status: Exempt
KB Series Precision Balances
Two balances, 1210g (KB 1200-2) or 10100g (KB 10000-1) weighing range
Precise counting – automatic reference optimisation gradually improves the average value of the piece weight
Selectable standard or user programmable weighing units – display directly in special units, such as the length of thread g/m, paper weight g/m2 or similar
Tare deduction function
RS-232 data interface
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
IP54 spray and dust protected
Underfloor weighing – load support with hook on the underside of the balance
Stainless steel weighing plate
Auto-Off after 3 minutes
9mm LCD
230V mains adapter (supplied)
Stabilisation time 3s
Dimensions (WxDxH); 165 x 230 x 80mm
Selectable standard or user programmable weighing units – display directly in special units, such as the length of thread g/m, paper weight g/m2 or similar
Tare deduction function
RS-232 data interface
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
IP54 spray and dust protected
Underfloor weighing – load support with hook on the underside of the balance
Stainless steel weighing plate
Auto-Off after 3 minutes
9mm LCD
230V mains adapter (supplied)
Stabilisation time 3s
Dimensions (WxDxH); 165 x 230 x 80mm
Supplied with
mains adaptor; protective cover; instruction manual.