Kern DS 36K0.2 Platform Weighing Scale, 36.1kg Weight Capacity

Subtotal (1 unit)*

£670.75

(exc. VAT)

£804.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£670.75

*price indicative

Calibration Options:

Each

£848.38

(exc. VAT)

£1,018.06

(inc. VAT)

RS Stock No.:
667-7631
Mfr. Part No.:
DS 36K0.2
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

36.1kg

Scale Type

Platform

Resolution

0.2 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

318mm

Weighpan Width

308mm

Weighpan Height

75mm

Net Weight

7.5kg

Model Number p

DS 36K0.2

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30 °C, +40 °C

RoHS Status: Not Applicable

COO (Country of Origin):
DE

DS Series Platform Balance


Stainless steel weighing plate
RS232 interface
Taring
Number of units
Backlit display
Detachable display device

Supplied with

Scales, mains adapter, protective hood, manual

Related links