Kern CM 150-1N Pocket Weighing Scale, 150g Weight Capacity, With DKD Calibration
- RS Stock No.:
- 228-1848
- Mfr. Part No.:
- CM 150-1N +CAL
- Brand:
- Kern
Subtotal (1 unit)*
£180.47
(exc. VAT)
£216.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.47 |
*price indicative
- RS Stock No.:
- 228-1848
- Mfr. Part No.:
- CM 150-1N +CAL
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150g | |
| Scale Type | ||
| Resolution | 0.1 g | |
| Calibrated | DKDCAL | |
| Parts Counting | Yes | |
| Model Number p | CM 150-1N | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150g | ||
Scale Type | ||
Resolution 0.1 g | ||
Calibrated DKDCAL | ||
Parts Counting Yes | ||
Model Number p CM 150-1N | ||
- COO (Country of Origin):
- CN
Related links
- Kern CM 150-1N Pocket Weighing Scale With RS Calibration
- Kern CM 150-1N Pocket Weighing Scale, 150g Weight Capacity
- Kern TGC 150-2 Pocket Weighing Scale, 150g Weight Capacity
- Kern CM 320-1N Pocket Weighing Scale With RS Calibration
- Kern CM 320-1N Pocket Weighing Scale, 320g Weight Capacity
- Kern 100g Weighing Scale Check Weight Set With DKD Calibration
- Kern EOB 300K100A Platform Weighing Scale With DKD Calibration
- Kern EOB 300K100L Platform Weighing Scale With DKD Calibration
