Dymo M1 Platform Weighing Scale, 1kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 192-6491
- Mfr. Part No.:
- S0928980
- Brand:
- Dymo
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 192-6491
- Mfr. Part No.:
- S0928980
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Weighing Capacity | 1kg | |
| Scale Type | Platform | |
| Resolution | 1 g | |
| Calibrated | RSCAL | |
| Weighpan Length | 15mm | |
| Weighpan Width | 15mm | |
| Model Number p | M1 | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Weighing Capacity 1kg | ||
Scale Type Platform | ||
Resolution 1 g | ||
Calibrated RSCAL | ||
Weighpan Length 15mm | ||
Weighpan Width 15mm | ||
Model Number p M1 | ||
DYMO® M1 1kg Digital Postal Scale
Weigh envelopes and small packages at your desk
Weigh letters and packages up to 1 kg (2.2 lb)
Save trips to the Post Office or mailroom
Displays weight in 1g increments
Determine accurate weight for postage – never buy more postage than necessary
Compact (18.5 cm L x 16.1 cm W x 4.4 cm H) size fits on any desk, stores in most desk drawers
LCD screen displays weight in easy-to-read, digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
Hold feature locks weight display for eight seconds after item is removed – convenient when large package or envelope blocks view of display
Tare function – weigh items in a container minus weight of container
Automatic shut-off when the scale is not in use – conserves battery power
Fits on any desk and stores in most desk drawers
15 x 15 cm weighing platform
Operates on 3 AAA batteries (not included)
Save trips to the Post Office or mailroom
Displays weight in 1g increments
Determine accurate weight for postage – never buy more postage than necessary
Compact (18.5 cm L x 16.1 cm W x 4.4 cm H) size fits on any desk, stores in most desk drawers
LCD screen displays weight in easy-to-read, digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
Hold feature locks weight display for eight seconds after item is removed – convenient when large package or envelope blocks view of display
Tare function – weigh items in a container minus weight of container
Automatic shut-off when the scale is not in use – conserves battery power
Fits on any desk and stores in most desk drawers
15 x 15 cm weighing platform
Operates on 3 AAA batteries (not included)
Dymo Desktop
Related links
- Dymo M1 Digital Weighing Scale, 1kg Weight Capacity
- Kern EHA 1000-1 Platform Weighing Scale With RS Calibration
- Kern PCB 1000-2 Precision Balance Weighing Scale With RS Calibration
- Kern 440-45N+C Precision Balance Weighing Scale, 1kg Weight Capacity PreCal
- Kern 440-45N Precision Balance Weighing Scale, 1kg Weight Capacity
- Kern 440-45N Precision Balance Weighing Scale With RS Calibration
- Kern EHA 1000-1 Precision Balance Weighing Scale, 1kg Weight Capacity
- Kern EMB 1000-2+C Weighing Scale Weighing Scale, 1kg Weight Capacity PreCal


