Kern DS 10K0.1S Platform Weighing Scale, 10kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 192-6479
- Mfr. Part No.:
- DS 10K0.1S
- Brand:
- Kern
Subtotal (1 unit)*
£713.44
(exc. VAT)
£856.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £713.44 |
*price indicative
- RS Stock No.:
- 192-6479
- Mfr. Part No.:
- DS 10K0.1S
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 10kg | |
| Scale Type | Platform | |
| Resolution | 0.1 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 228mm | |
| Weighpan Width | 228mm | |
| Weighpan Height | 70mm | |
| Net Weight | 5.5kg | |
| Model Number p | DS 10K0.1S | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 10kg | ||
Scale Type Platform | ||
Resolution 0.1 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 228mm | ||
Weighpan Width 228mm | ||
Weighpan Height 70mm | ||
Net Weight 5.5kg | ||
Model Number p DS 10K0.1S | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- DE
User guidance step by step on display by Yes/No dialogue
Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
Precise counting:The automatic reference weight optimisation of reference weight gradually improves the average piece weight value Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
Precise counting:The automatic reference weight optimisation of reference weight gradually improves the average piece weight value Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
Related links
- Kern DS 10K0.1S Platform Weighing Scale, 10kg Weight Capacity
- Kern DS 10K0.1S+C Platform Weighing Scale, 10kg Weight Capacity PreCal
- Dymo M10 Platform Weighing Scale With RS Calibration
- Kern HDB 10K10N Hanging Weighing Scale With RS Calibration
- Kern PCB Precision Balance Weighing Scale, 10kg Weight Capacity PreCal
- Kern HDB 10K10N Hanging Weighing Scale, 10kg Weight Capacity
- Kern ECE 10K5 Bench Weighing Scale, 10kg Weight Capacity
- Kern EVB-N Bench Weighing Scale, 10kg Weight Capacity
