- RS Stock No.:
- 192-4093
- Mfr. Part No.:
- CCS 60K0.01. + Calibration
- Brand:
- Kern
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 192-4093
- Mfr. Part No.:
- CCS 60K0.01. + Calibration
- Brand:
- Kern
Technical Reference
Legislation and Compliance
Product Details
This professional KERN CFS counting scale, which can also be used as a stand-alone scale, meets the highest demands for accuracy, weighing range and volume of items, by beeing connected to a high-capacity weighing bridge
Programmable using numerical key pad:
Required reference quantity
Known reference weight
Three displays for total weight, piece weight, total quantity
Memory (PLU) for 100 items with additional text, reference weight and tare weight, e.g. of a container
Audible Fill-to-target: target quantity or target weight can be programmed. When the target value is reached, a signal will sound
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Quantity scale KERN KFP:
The high-accuracy quantity counting takes place on the weighing platform (= weighing bridge) KERN CCS. In this way even the smallest of parts can be counted in large volumes
Stainless steel platform, painted steel base
Aluminium singlepoint load cell (1x3000 e), protection against dust and water splashes
Delivery for models with [Max] ≥ 600kg: 5 working days (Freight forwarder)
Protective working cover included with delivery
Programmable using numerical key pad:
Required reference quantity
Known reference weight
Three displays for total weight, piece weight, total quantity
Memory (PLU) for 100 items with additional text, reference weight and tare weight, e.g. of a container
Audible Fill-to-target: target quantity or target weight can be programmed. When the target value is reached, a signal will sound
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Quantity scale KERN KFP:
The high-accuracy quantity counting takes place on the weighing platform (= weighing bridge) KERN CCS. In this way even the smallest of parts can be counted in large volumes
Stainless steel platform, painted steel base
Aluminium singlepoint load cell (1x3000 e), protection against dust and water splashes
Delivery for models with [Max] ≥ 600kg: 5 working days (Freight forwarder)
Protective working cover included with delivery
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 60kg |
Scale Type | Counting |
Resolution | 3000 |
Calibrated | PreCal |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Europe, Switzerland, UK, US |
Weighpan Dimensions | 320 x 330 x 125mm |
Weighpan Length | 320mm |
Weighpan Width | 330mm |
Weighpan Height | 125mm |
Weighpan Diameter | 400 x 300mm |
Net Weight | 12180g |
Model Number p | CCS 60K0.01.+C |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 192-4093
- Mfr. Part No.:
- CCS 60K0.01. + Calibration
- Brand:
- Kern