Adam Equipment Co Ltd GFK 300M Electronic Weighing/Counting Counting Scales, 300kg Weight Capacity
- RS Stock No.:
- 123-1762
- Mfr. Part No.:
- GFK 300M
- Brand:
- Adam Equipment Co Ltd
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£592.38
(exc. VAT)
£710.86
(inc. VAT)
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 126-0483
Each
£404.89
(exc. VAT)
£485.87
(inc. VAT)
- RS Stock No.:
- 123-1762
- Mfr. Part No.:
- GFK 300M
- Brand:
- Adam Equipment Co Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 300kg | |
| Scale Type | Electronic Weighing/Counting | |
| Resolution | 100 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Weighpan Dimensions | 400 x 500 (Base) mm, 400 x 620 x 860 (Indicator) mm | |
| Weighpan Length | 400 (Base) mm, 400 (Indicator) mm | |
| Weighpan Width | 500 (Base) mm, 620 (Indicator) mm | |
| Weighpan Height | 860 (Indicator)mm | |
| Net Weight | 13kg | |
| Model Number p | GFK 300M | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 300kg | ||
Scale Type Electronic Weighing/Counting | ||
Resolution 100 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Weighpan Dimensions 400 x 500 (Base) mm, 400 x 620 x 860 (Indicator) mm | ||
Weighpan Length 400 (Base) mm, 400 (Indicator) mm | ||
Weighpan Width 500 (Base) mm, 620 (Indicator) mm | ||
Weighpan Height 860 (Indicator)mm | ||
Net Weight 13kg | ||
Model Number p GFK 300M | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- GB
GFK M Floor Check Weighing Scales
Features and Benefits
Automatic memory accumulation
Large backlit LCD display
RS-232 bi-directional interface
Capacity tracker
Check weighing LED lights
Overload protection
Rechargeable battery up to 90 hours operation
Parts counting with freely selectable sample sizes
Easily accessible internal rechargeable battery
Full range tare
Grade 304 stainless steel pan


