Adam Equipment Co Ltd GFK 150M Electronic Weighing/Counting Counting Scales, 150kg Weight Capacity
- RS Stock No.:
- 123-1761
- Mfr. Part No.:
- GFK 150M
- Brand:
- Adam Equipment Co Ltd
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£592.38
(exc. VAT)
£710.86
(inc. VAT)
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 126-0482
Each
£411.20
(exc. VAT)
£493.44
(inc. VAT)
- RS Stock No.:
- 123-1761
- Mfr. Part No.:
- GFK 150M
- Brand:
- Adam Equipment Co Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 150kg | |
| Scale Type | Electronic Weighing/Counting | |
| Resolution | 50 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Weighpan Dimensions | 400 x 500 (Base) mm, 400 x 620 x 860 (Indicator) mm | |
| Weighpan Length | 400 (Base) mm, 400 (Indicator) mm | |
| Weighpan Width | 500 (Base) mm, 620 (Indicator) mm | |
| Weighpan Height | 860 (Indicator)mm | |
| Net Weight | 13kg | |
| Model Number p | GFK 150M | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 150kg | ||
Scale Type Electronic Weighing/Counting | ||
Resolution 50 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Weighpan Dimensions 400 x 500 (Base) mm, 400 x 620 x 860 (Indicator) mm | ||
Weighpan Length 400 (Base) mm, 400 (Indicator) mm | ||
Weighpan Width 500 (Base) mm, 620 (Indicator) mm | ||
Weighpan Height 860 (Indicator)mm | ||
Net Weight 13kg | ||
Model Number p GFK 150M | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- GB
GFK M Floor Check Weighing Scales
Features and Benefits
Automatic memory accumulation
Large backlit LCD display
RS-232 bi-directional interface
Capacity tracker
Check weighing LED lights
Overload protection
Rechargeable battery up to 90 hours operation
Parts counting with freely selectable sample sizes
Easily accessible internal rechargeable battery
Full range tare
Grade 304 stainless steel pan


