Kern KBP 60V20LM Platform Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 920-717
- Mfr. Part No.:
- KBP 60V20LM
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£253.74
(exc. VAT)
£304.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £253.74 |
*price indicative
- RS Stock No.:
- 920-717
- Mfr. Part No.:
- KBP 60V20LM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 60kg | |
| Scale Type | Platform | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 120mm | |
| Weigh Pan Width | 400mm | |
| Weigh Pan Length | 500mm | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 13kg | |
| Model Number | KBP 60V20LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 60kg | ||
Scale Type Platform | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 120mm | ||
Weigh Pan Width 400mm | ||
Weigh Pan Length 500mm | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 13kg | ||
Model Number KBP 60V20LM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weighing platform designed for precision measurement in various settings, featuring a robust stainless steel weighing plate and an innovative silicone-coated aluminium load cell for reliable performance.
Constructed from Durable stainless steel for longevity
Provides IP65 protection against dust and water splashes
Offers weighing capacity of 30 kg to 60 kg for versatile use
Readability of 2 g ensures high measurement accuracy
Adjustable levelling feet enhance usability on uneven surfaces
Includes a 2.5 m cable length for display connection flexibility
Related links
- Kern KFP 60V20LM Platform Weighing Scale, 60kg Weight Capacity
- Kern KBP 60V20M Platform Weighing Scale, 60kg Weight Capacity
- Kern DE 60K5A Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 60V40LM Platform Weighing Scale, 60kg Weight Capacity
- Kern DS 60K0.2 Platform Weighing Scale, 60kg Weight Capacity
- Kern KFP 150V20LM Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-3A Platform Weighing Scale RSCAL
- Kern KFP 60V20M Platform Weighing Scale, 60kg Weight Capacity
