Kern EWJ 600-1M Platform Weighing Scale, 600g Weight Capacity
- RS Stock No.:
- 908-362
- Mfr. Part No.:
- EWJ 600-1M
- Brand:
- Kern
Subtotal (1 unit)*
£428.74
(exc. VAT)
£514.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £428.74 |
*price indicative
- RS Stock No.:
- 908-362
- Mfr. Part No.:
- EWJ 600-1M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 600g | |
| Scale Type | Platform | |
| Resolution | 6.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth | |
| Plug Type | AUS | |
| Display Type | LCD | |
| Weigh Pan Height | 90mm | |
| Weigh Pan Length | 340mm | |
| Weigh Pan Width | 220mm | |
| Weighing Modes | g | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | CE | |
| Net Weight | 3.2kg | |
| Model Number | EWJ 600-1M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 600g | ||
Scale Type Platform | ||
Resolution 6.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth | ||
Plug Type AUS | ||
Display Type LCD | ||
Weigh Pan Height 90mm | ||
Weigh Pan Length 340mm | ||
Weigh Pan Width 220mm | ||
Weighing Modes g | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals CE | ||
Net Weight 3.2kg | ||
Model Number EWJ 600-1M | ||
- COO (Country of Origin):
- CN
The Kern precision scales offer superior accuracy for weighing, Ideal for jewellers and the gold trade, featuring an optional customer display and verification capabilities.
Weighing capacity up to 600 g with a readability of 0.1 g
Adjustable levelling feet ensure optimal stability during use
Constructed with a sturdy plastic housing and a stainless steel weighing plate
Automatic adjustment provides consistent precision with minimal intervention
Includes a tare function for easy zeroing of the scale
Related links
- Kern EWJ 600-2M Platform Weighing Scale, 600g Weight Capacity
- Kern EWJ 600-3 Platform Weighing Scale, 600g Weight Capacity
- Kern EWJ 600-2SM Platform Weighing Scale, 600g Weight Capacity
- Kern IFC 600K-2 Platform Weighing Scale, 600g Weight Capacity
- Kern EWJ 6000-1M Platform Weighing Scale, 6kg Weight Capacity
- Kern UFC 600K-1M Pallet Weighing Scale, 600g Weight Capacity
- Kern UXC 600K-1M Pallet Weighing Scale, 600g Weight Capacity
- Kern EMB 600-2 Electronic Weighing Weighing Scale, 600g Weight Capacity
