Adam Equipment Co Ltd Bench, Counting Bench Scales, 20kg Weight Capacity

Subtotal (1 unit)*

£415.13

(exc. VAT)

£498.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£415.13

*price indicative

RS Stock No.:
687-305
Mfr. Part No.:
CCT 20M
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

20kg

Scale Type

Bench, Counting

Resolution

5 g

Parts Counting

Yes

COO (Country of Origin):
CN
The Adam Equipment Co Ltd Cruiser Bench Counting scale is ideal for use in warehouses, manufacturing processes, and production facilities. Cruiser CCT counting scale are practical for any counting application. Quickly check the number of pieces in a carton or container to reduce waste when filling orders or packing shipments. Intuitive software is user-friendly and keeps track of the count, automatically optimising the unit weight for greater accuracy. The programmable backlit display can be customised to be “always on,” “always off” or to light only when weighing.

Solid ABS housing is durable for industrial use
Adjustable levelling feet help optimise setup
Built in memory for storing products and settings
External calibration allows for verification and adjustment with weights
AC adapter included
Programmable auto power off to save energy

Related links