Adam Equipment Co Ltd Bench Waterproof Weighing Scale, 4kg Weight Capacity

Subtotal (1 unit)*

£276.75

(exc. VAT)

£332.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£276.75

*price indicative

RS Stock No.:
687-273
Mfr. Part No.:
ABW 4S
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

4kg

Scale Type

Bench

Resolution

0.1 g

Parts Counting

Yes

COO (Country of Origin):
GB
The Adam Equipment Co Ltd Aqua Stainless Steel Washdown Scale is suitable for weighing messy or dusty materials in demanding environments. In addition to the easy-to-clean grade 304 stainless steel housing and platform, the pan is removable for hygienic maintenance. Overload protection helps safeguard the scale against accidental overloads for a reliable, long-lasting weighing solution. Well-suited for food processing, batching and packaging, the Aqua offers features designed to improve productivity. The bright LED displays clearly shows results in the front and rear of the scale, allowing multiple users to use the same scale, while hidden colour-changing indicators light up during check weighing to show if results are over, under or within pre-set limits.

IP68 rated for protection against water and dust
Sealed keypad protects against dirt and spills
Heavy duty rubber feet for stability when weighing
Front and rear 20mm LED displays allows for dual use
External calibration allows for verification and adjustment with weights
Auto power off feature conserves battery life

Related links