Adam Equipment Co Ltd Bench Waterproof Weighing Scale, 4kg Weight Capacity
- RS Stock No.:
- 687-268
- Mfr. Part No.:
- ABW 4
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£240.88
(exc. VAT)
£289.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £240.88 |
*price indicative
- RS Stock No.:
- 687-268
- Mfr. Part No.:
- ABW 4
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 4kg | |
| Scale Type | Bench | |
| Resolution | 0.5 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 4kg | ||
Scale Type Bench | ||
Resolution 0.5 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- GB
The Adam Equipment Co Ltd Aqua Portable Washdown scale is built to withstand the harshest working conditions, it features a large removable stainless steel weighing pan. Ideal for food production, catering and industrial environments, precision load technology enables improved performance and greater efficiency during weighing and counting tasks. The dual front and rear displays enhance visibility and productivity for the user. Power is supplied by AC adapter or rechargeable battery, and auto power-off conserves battery life.
IP67 rated for protection against water and dust
External calibration allows for verification and adjustment with weights
Sealed keypad protects against dirt and spills
Overload protection helps prevent damage to internal components
Solid ABS housing is durable for industrial use
Heavy duty rubber feet ensure stability of unit
Zero tracking feature ensures display returns to zero reading
External calibration allows for verification and adjustment with weights
Sealed keypad protects against dirt and spills
Overload protection helps prevent damage to internal components
Solid ABS housing is durable for industrial use
Heavy duty rubber feet ensure stability of unit
Zero tracking feature ensures display returns to zero reading
Related links
- Adam Equipment Co Ltd Bench Waterproof Weighing Scale, 4kg Weight Capacity
- Adam Equipment Co Ltd Bench Waterproof Weighing Scale, 8kg Weight Capacity
- Adam Equipment Co Ltd Bench Waterproof Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd Bench Waterproof Weighing Scale, 32kg Weight Capacity
- Adam Equipment Co Ltd GGB 75 Bench Waterproof Weighing Scale With RS Calibration
- Adam Equipment Co Ltd GGB 35 Bench Waterproof Weighing Scale With RS Calibration
- Adam Equipment Co Ltd Bench Bench Scales, 4kg Weight Capacity
- Adam Equipment Co Ltd Bench 4kg Weight Capacity
