Adam Equipment Co Ltd Counting, Platform Counting Scales, 16kg Weight Capacity
- RS Stock No.:
- 687-204
- Mfr. Part No.:
- CDT 16-150
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£712.38
(exc. VAT)
£854.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £712.38 |
*price indicative
- RS Stock No.:
- 687-204
- Mfr. Part No.:
- CDT 16-150
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 16kg | |
| Scale Type | Counting, Platform | |
| Resolution | 0.5 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 16kg | ||
Scale Type Counting, Platform | ||
Resolution 0.5 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Cruiser CDT Dual Counting Scale is optimized for quick and precise bulk counting during stock-taking or order picking. Connect an auxiliary platform to weigh a larger quantity of items at once, effortlessly controlled via the CDT's numeric keypad. The optional platforms handle bulk parts efficiently with their generous capacity, while the CDT guarantees superior counting accuracy. Benefit from automated piece weight refinement for enhanced precision. The scale features convenient data communication interfaces, allowing seamless integration into secondary systems and easy management of frequently used parts with its ample memory capacity.
Solid ABS housing is durable for industrial use
AC adapter included
Rechargeable battery included for operation almost anywhere
Built in memory for storing products and settings
Preset tare function speeds the process of repetitive weighing
Programmable for counting to a pre set number of parts
AC adapter included
Rechargeable battery included for operation almost anywhere
Built in memory for storing products and settings
Preset tare function speeds the process of repetitive weighing
Programmable for counting to a pre set number of parts
Related links
- Adam Equipment Co Ltd Counting 16kg Weight Capacity
- Adam Equipment Co Ltd Counting 4kg Weight Capacity
- Adam Equipment Co Ltd Counting 32kg Weight Capacity
- Adam Equipment Co Ltd Counting 48kg Weight Capacity
- Adam Equipment Co Ltd Counting 8kg Weight Capacity
- Adam Equipment Co Ltd Bench 16kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 16kg Weight Capacity
- Adam Equipment Co Ltd GGS 16 Platform Weighing Scale, 16kg Weight Capacity
