Adam Equipment Co Ltd Bench, Counting Bench Scales, 16kg Weight Capacity
- RS Stock No.:
- 687-176
- Mfr. Part No.:
- CCT 16
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£358.75
(exc. VAT)
£430.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £358.75 |
*price indicative
- RS Stock No.:
- 687-176
- Mfr. Part No.:
- CCT 16
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 16kg | |
| Scale Type | Bench, Counting | |
| Resolution | 0.5 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 16kg | ||
Scale Type Bench, Counting | ||
Resolution 0.5 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Cruiser Bench Counting scale is ideal for use in warehouses, manufacturing processes, and production facilities. Cruiser CCT counting scale are practical for any counting application. Quickly check the number of pieces in a carton or container to reduce waste when filling orders or packing shipments. Intuitive software is user-friendly and keeps track of the count, automatically optimising the unit weight for greater accuracy. The programmable backlit display can be customised to be always on, always off or to light only when weighing.
Solid ABS housing is durable for industrial use
Adjustable levelling feet help optimise setup
Built in memory for storing products and settings
External calibration allows for verification and adjustment with weights
AC adapter included
Programmable auto power off to save energy
Adjustable levelling feet help optimise setup
Built in memory for storing products and settings
External calibration allows for verification and adjustment with weights
AC adapter included
Programmable auto power off to save energy
Related links
- Adam Equipment Co Ltd Bench 16kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 16kg Weight Capacity
- Adam Equipment Co Ltd Counting 16kg Weight Capacity
- Adam Equipment Co Ltd Bench 20kg Weight Capacity
- Adam Equipment Co Ltd Bench 4kg Weight Capacity
- Adam Equipment Co Ltd Bench 32kg Weight Capacity
- Adam Equipment Co Ltd Bench 48kg Weight Capacity
- Adam Equipment Co Ltd Bench 8kg Weight Capacity
