Adam Equipment Co Ltd Bench Bench Scales, 4kg Weight Capacity
- RS Stock No.:
- 687-171
- Mfr. Part No.:
- CKT 4M
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£425.38
(exc. VAT)
£510.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £425.38 |
*price indicative
- RS Stock No.:
- 687-171
- Mfr. Part No.:
- CKT 4M
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 4kg | |
| Scale Type | Bench | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 4kg | ||
Scale Type Bench | ||
Resolution 1 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Cruiser Bench Check weighing scale is a durable, versatile scale for industrial counting and weighing needs. Ideal for stock control tasks, check weighing during packaging processes and general weighing, Cruiser (CKT) can help reduce waste and eliminate shortages. The Backlit display changes colour to show if a sample is under, over, or within the pre-set limits. Designed to be tough, the Cruiser (CKT) features ABS housing, stainless steel platform, non-slip feet and load cell protection.
Adjustable levelling feet help optimise setup
Drip channels help divert spills away from the scales internal components
Check weighing with audible alarm
Sealed keypad protects against dirt and spills
Drip channels help divert spills away from the scales internal components
Check weighing with audible alarm
Sealed keypad protects against dirt and spills
Related links
- Adam Equipment Co Ltd Bench Bench Scales, 4kg Weight Capacity
- Adam Equipment Co Ltd Bench 4kg Weight Capacity
- Adam Equipment Co Ltd Counting 4kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 32kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 48kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 16kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 8kg Weight Capacity
- Adam Equipment Co Ltd Bench Bench Scales, 40kg Weight Capacity
