Adam Equipment Co Ltd Counting, Platform Counting Scales, 4kg Weight Capacity

Subtotal (1 unit)*

£471.50

(exc. VAT)

£565.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£471.50

*price indicative

RS Stock No.:
687-141
Mfr. Part No.:
CDT 4
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

4kg

Scale Type

Counting, Platform

Resolution

0.1 g

Parts Counting

Yes

COO (Country of Origin):
CN
The Adam Equipment Co Ltd CDT Dual Counting allows users to connect an auxiliary platform. Easily connect the second weighing platform to the Cruiser and control both using the CDT’s full numeric keypad. The optional platforms can handle bulk parts with its large capacity while the CDT provides superior accuracy for a better counting solution. The scale automatically refines the piece weight for greater accuracy. The included RS-232 and an optional USB interfaces provides quick data communication with printers and computers, for intuitive integration into secondary systems.

Solid ABS housing is suitable for industrial use
AC adaptor included
Programmable auto power off to save energy
Rechargeable battery included for operation almost anywhere
Built in memory for storing products and settings
External calibration allows for verification and adjustment with weights

Related links